Part Details for JANTX1N3324B by Microchip Technology Inc
Overview of JANTX1N3324B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N3324B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3324B
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$600.9600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N3324B
JANTX1N3324B CAD Models
JANTX1N3324B Part Data Attributes
|
JANTX1N3324B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3324B
Microchip Technology Inc
Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 420 mA |
Alternate Parts for JANTX1N3324B
This table gives cross-reference parts and alternative options found for JANTX1N3324B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3324B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3324R | Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JANTX1N3324B vs 1N3324R |
JAN1N3324B | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3324B vs JAN1N3324B |
JAN1N3324B | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | JANTX1N3324B vs JAN1N3324B |
1N3324R | Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | JANTX1N3324B vs 1N3324R |
JAN1N3324R | Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3324B vs JAN1N3324R |
1N3324B | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional, STR-1/4 | Space Power Electronics Inc | JANTX1N3324B vs 1N3324B |
JAN1N3324B | 30V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | JANTX1N3324B vs JAN1N3324B |
1N3324B | Zener Diode, 30V V(Z), 5%, 50W, Silicon, Unidirectional | Hi-Tron Semiconductor Corp | JANTX1N3324B vs 1N3324B |
1N3324R | Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | JANTX1N3324B vs 1N3324R |
1N3324R | Zener Diode, 30V V(Z), 20%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | JANTX1N3324B vs 1N3324R |