Part Details for JANTX1N3325B by Microchip Technology Inc
Overview of JANTX1N3325B by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Price & Stock for JANTX1N3325B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3325B-ND
|
DigiKey | ZENER DIODE Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANTX1N3325B
|
Microchip Technology Inc | Voltage Regulator _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$756.2900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N3325B
JANTX1N3325B CAD Models
JANTX1N3325B Part Data Attributes
|
JANTX1N3325B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3325B
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/358E | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 380 mA |
Alternate Parts for JANTX1N3325B
This table gives cross-reference parts and alternative options found for JANTX1N3325B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3325B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, STR-1/4 | Space Power Electronics Inc | JANTX1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Hi-Tron Semiconductor Corp | JANTX1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Electronic Transistors Corp | JANTX1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | International Semiconductor Inc | JANTX1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Semitronics Corp | JANTX1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Thales Group | JANTX1N3325B vs 1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional | Diodes Incorporated | JANTX1N3325B vs 1N3325B |
JAN1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3325B vs JAN1N3325B |
JANTXV1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3325B vs JANTXV1N3325B |
1N3325B | Zener Diode, 33V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | JANTX1N3325B vs 1N3325B |