Part Details for JANTX1N3600/TR by Microchip Technology Inc
Overview of JANTX1N3600/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3600/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4568
|
Newark | 50 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTX1N3600/TR Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $4.1000 | Buy Now |
DISTI #
150-JANTX1N3600/TR-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 166 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.1000 | Buy Now |
DISTI #
494-JANTX1N3600/TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$4.1000 | Order Now |
DISTI #
JANTX1N3600/TR
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7500 / $4.1400 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 79 Package Multiple: 1 | 0 |
|
$3.8400 / $4.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7500 / $4.1400 | Buy Now |