Part Details for JANTX1N3614/TR by Microchip Technology Inc
Overview of JANTX1N3614/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3614/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4576
|
Newark | 600V 1A High Voltage Rectifier Tht Tr A-Body Rohs Compliant: Yes |Microchip JANTX1N3614/TR RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $4.6900 | Buy Now |
DISTI #
150-JANTX1N3614/TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A Min Qty: 145 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6900 | Buy Now |
DISTI #
JANTX1N3614/TR
|
Avnet Americas | Diode Standard Recovery 800V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JANTX1N3614/TR) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$4.5100 / $5.0500 | Buy Now |
DISTI #
494-JANTX1N3614/TR
|
Mouser Electronics | Rectifiers 600V 1A High Voltage Rectifier THT TR RoHS: Not Compliant | 0 |
|
$4.6900 | Order Now |
DISTI #
JANTX1N3614/TR
|
Microchip Technology Inc | High Voltage Rectifier _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.6300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.4000 / $5.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.6300 | Buy Now |