Part Details for JANTX1N3824A-1 by VPT Components
Overview of JANTX1N3824A-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3824A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3824A-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N3824A-1) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N3824A-1
|
TTI | Zener Diodes MIL-PRF-19500/115 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
JANTX1N3824A-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N3824A-1) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N3824A-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JANTX1N3824A-1) RoHS: Not Compliant Min Qty: 154 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N3824A-1
JANTX1N3824A-1 CAD Models
JANTX1N3824A-1 Part Data Attributes
|
JANTX1N3824A-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3824A-1
VPT Components
Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-09-27 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for JANTX1N3824A-1
This table gives cross-reference parts and alternative options found for JANTX1N3824A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3824A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3824A-1 | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JANTX1N3824A-1 vs 1N3824A-1 |
JAN1N3824A-1 | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JANTX1N3824A-1 vs JAN1N3824A-1 |
JANTXV1N3824A-1 | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | VPT Components | JANTX1N3824A-1 vs JANTXV1N3824A-1 |