Part Details for JANTX1N3891 by Sensitron Semiconductors
Overview of JANTX1N3891 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N3891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3891
|
Avnet Americas | Diode Fast Recovery Hermetically Sealed 200V 12A 2-Pin DO-4 - Trays (Alt: JANTX1N3891) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANTX1N3891
|
Avnet Americas | Diode Fast Recovery Hermetically Sealed 200V 12A 2-Pin DO-4 - Trays (Alt: JANTX1N3891) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Lead time: 34 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 212 |
|
RFQ |
Part Details for JANTX1N3891
JANTX1N3891 CAD Models
JANTX1N3891 Part Data Attributes:
|
JANTX1N3891
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3891
Sensitron Semiconductors
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 175 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3891
This table gives cross-reference parts and alternative options found for JANTX1N3891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3891 | Rectifier Diode, | Sensitron Semiconductors | JANTX1N3891 vs JAN1N3891 |
JANS1N3891 | Rectifier Diode, | Sensitron Semiconductors | JANTX1N3891 vs JANS1N3891 |