Diodes
JANTX1N3909R
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN

Overview of JANTX1N3909R by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N3909R by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3909R by Semicon Components Inc

JANTX1N3909R
Semicon Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Part Package Code
DO-5
Package Description
DO-5, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY POWER
Case Connection
ANODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Output Current-Max
30 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/308C
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JANTX1N3909R
    Semicon Components Inc
    Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3909R

This table gives cross-reference parts and alternative options found for JANTX1N3909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3909RE3 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3909R vs JAN1N3909RE3
1N3909RE3 Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs 1N3909RE3
JAN1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc JANTX1N3909R vs JAN1N3909R
1N3909R 30A, 50V, SILICON, RECTIFIER DIODE STMicroelectronics JANTX1N3909R vs 1N3909R
JANTXV1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs JANTXV1N3909R
1N3909R Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, HERMETICALLY SEALED, 1 PIN Solid State Devices Inc (SSDI) JANTX1N3909R vs 1N3909R
JAN1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs JAN1N3909R
JANTX1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs JANTX1N3909R
JANTX1N3909RE3 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3909R vs JANTX1N3909RE3
JANTXV1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc JANTX1N3909R vs JANTXV1N3909R
Part Number Description Manufacturer Compare
JANTX1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs JANTX1N3909R
JAN1N3909R Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3909R vs JAN1N3909R
JANTXV1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs JANTXV1N3909R
JAN1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc JANTX1N3909R vs JAN1N3909R
JAN1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909R vs JAN1N3909R
JANTXV1N3909R Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon, DO-5, DO-5, 1 PIN Defense Logistics Agency JANTX1N3909R vs JANTXV1N3909R
JAN1N3909RE3 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3909R vs JAN1N3909RE3
1N3909R Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, HERMETICALLY SEALED, 1 PIN Solid State Devices Inc (SSDI) JANTX1N3909R vs 1N3909R
JANTXV1N3909R Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc JANTX1N3909R vs JANTXV1N3909R
JANTXV1N3909RE3 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3909R vs JANTXV1N3909RE3

Related Parts for JANTX1N3909R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3909R by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3909R by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JANTX1N3909R would you like to use for your alert(s)?
  • Please alert me when JANTX1N3909R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3909R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3909R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3909R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3909R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3909R by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: