Part Details for JANTX1N3912 by Microchip Technology Inc
Overview of JANTX1N3912 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N3912
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N3912
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1,116.8700 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N3912
JANTX1N3912 CAD Models
JANTX1N3912 Part Data Attributes
|
JANTX1N3912
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N3912
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 50 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/308 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N3912
This table gives cross-reference parts and alternative options found for JANTX1N3912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N3912E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3912 vs JANTX1N3912E3 |
JANTXV1N3912 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | JANTX1N3912 vs JANTXV1N3912 |
1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 2 PIN | Semitronics Corp | JANTX1N3912 vs 1N3912 |
1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5 | Motorola Semiconductor Products | JANTX1N3912 vs 1N3912 |
1N3912 | 30A, 300V, SILICON, RECTIFIER DIODE | STMicroelectronics | JANTX1N3912 vs 1N3912 |
JANTXV1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, | Semicon Components Inc | JANTX1N3912 vs JANTXV1N3912 |
JAN1N3912E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N3912 vs JAN1N3912E3 |
JAN1N3912 | Rectifier Diode, 1 Phase, 1 Element, 50A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | JANTX1N3912 vs JAN1N3912 |
1N3912 | 30A, 300V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | JANTX1N3912 vs 1N3912 |
1N3912 | Rectifier Diode, 1 Phase, 1 Element, 30A, 300V V(RRM), Silicon, DO-5 | Central Semiconductor Corp | JANTX1N3912 vs 1N3912 |