Part Details for JANTX1N4105UR-1/TR by Microchip Technology Inc
Overview of JANTX1N4105UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4105UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4631
|
Newark | 11 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4105UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1800 / $8.5000 | Buy Now |
DISTI #
150-JANTX1N4105UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.5000 | Buy Now |
DISTI #
JANTX1N4105UR-1/TR
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N4105UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.1800 / $9.1600 | Buy Now |
DISTI #
494-JANTX1N4105UR1TR
|
Mouser Electronics | Zener Diodes 11 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.5000 | Order Now |
DISTI #
JANTX1N4105UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.9700 / $13.0800 | Buy Now | |
DISTI #
JANTX1N4105UR-1/TR
|
Avnet Americas | Diode Zener Single 11V 5% 500mW 2-Pin DO-213AA - Tape and Reel (Alt: JANTX1N4105UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.1800 / $9.1600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9800 / $9.6200 | Buy Now |
DISTI #
JANTX1N4105UR-1/TR
|
Avnet Silica | Diode Zener Single 11V 5% 0.5W 2-Pin MELF DO-213AA Bag (Alt: JANTX1N4105UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N4105UR-1/TR
|
EBV Elektronik | Diode Zener Single 11V 5% 0.5W 2-Pin MELF DO-213AA Bag (Alt: JANTX1N4105UR-1/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for JANTX1N4105UR-1/TR
JANTX1N4105UR-1/TR CAD Models
JANTX1N4105UR-1/TR Part Data Attributes:
|
JANTX1N4105UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4105UR-1/TR
Microchip Technology Inc
Zener Diode, 11V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 11 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 6.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |