Part Details for JANTX1N4116UR-1/TR by Microchip Technology Inc
Overview of JANTX1N4116UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4116UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4691
|
Newark | 24V 150 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4116UR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1300 / $8.4500 | Buy Now |
DISTI #
150-JANTX1N4116UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4500 | Buy Now |
DISTI #
JANTX1N4116UR-1/TR
|
Avnet Americas | Diode Zener Single 24V 5% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JANTX1N4116UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$8.1300 / $9.1000 | Buy Now |
DISTI #
494-JANTX1N4116UR1TR
|
Mouser Electronics | Zener Diodes 24V 150 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$8.4500 | Order Now |
DISTI #
JANTX1N4116UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7400 / $8.4200 | Buy Now |
DISTI #
71819769
|
Verical | Diode Zener Single 24V 5% 500mW 2-Pin DO-213AA T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Americas - 279 |
|
$8.1770 / $9.7650 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.9300 / $9.5600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.7400 / $8.4200 | Buy Now |