Part Details for JANTX1N4121-1 by Microchip Technology Inc
Overview of JANTX1N4121-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX1N4121-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4716
|
Newark | 33V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4121-1 RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.6700 | Buy Now |
DISTI #
1086-15324-ND
|
DigiKey | DIODE ZENER 33V 500MW DO35 Min Qty: 145 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6700 | Buy Now |
DISTI #
JANTX1N4121-1
|
Avnet Americas | Diode Zener Single 33V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4121-1) RoHS: Not Compliant Min Qty: 145 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4900 / $5.0300 | Buy Now |
DISTI #
JANTX1N4121-1/TR
|
Avnet Americas | Diode Zener Single 33V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N4121-1/TR) RoHS: Not Compliant Min Qty: 141 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.6100 / $5.1700 | Buy Now |
DISTI #
494-JANTX1N4121-1
|
Mouser Electronics | Zener Diodes 33V 200 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.6700 | Order Now |
DISTI #
JANTX1N4121-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
610 Alternates Available |
|
$5.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 610 Factory Stock |
|
$4.9100 / $7.0300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 69 Package Multiple: 1 | 0 |
|
$4.3800 / $5.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 610 Factory Stock |
|
$4.9100 / $7.0300 | Buy Now |
Part Details for JANTX1N4121-1
JANTX1N4121-1 CAD Models
JANTX1N4121-1 Part Data Attributes
|
JANTX1N4121-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4121-1
Microchip Technology Inc
Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4121-1
This table gives cross-reference parts and alternative options found for JANTX1N4121-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4121-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N4121-1 vs JANS1N4121-1 |
JAN1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N4121-1 vs JAN1N4121-1 |
JAN1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4121-1 vs JAN1N4121-1 |
1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N4121-1 vs 1N4121-1 |
JANTXV1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N4121-1 vs JANTXV1N4121-1 |
JANTXV1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4121-1 vs JANTXV1N4121-1 |
JANTX1N4121-1 | Zener Diode, 33V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4121-1 vs JANTX1N4121-1 |