Part Details for JANTX1N4128UBCC by VPT Components
Overview of JANTX1N4128UBCC by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANTX1N4128UBCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4128UBCC
|
Avnet Americas | Low Noise Zener Diode Array Common Cathode 60V 2% 500mW 4-Pin Case-UB Surface Mount - Bulk (Alt: JANTX1N4128UBCC) Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9299 / $26.6889 | Buy Now |
DISTI #
JANTX1N4128UBCC
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/435 Min Qty: 30 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$33.5400 | Buy Now |
DISTI #
JANTX1N4128UBCC
|
Avnet Americas | Low Noise Zener Diode Array Common Cathode 60V 2% 500mW 4-Pin Case-UB Surface Mount - Bulk (Alt: JANTX1N4128UBCC) Min Qty: 54 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9299 / $26.6889 | Buy Now |
Part Details for JANTX1N4128UBCC
JANTX1N4128UBCC CAD Models
JANTX1N4128UBCC Part Data Attributes:
|
JANTX1N4128UBCC
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4128UBCC
VPT Components
Zener Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 400 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 60 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 45.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4128UBCC
This table gives cross-reference parts and alternative options found for JANTX1N4128UBCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4128UBCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4128UBCC | Zener Diode, | VPT Components | JANTX1N4128UBCC vs 1N4128UBCC |
JANTXV1N4128UBCC | Zener Diode, | VPT Components | JANTX1N4128UBCC vs JANTXV1N4128UBCC |
JANS1N4128UBCC | Zener Diode, | VPT Components | JANTX1N4128UBCC vs JANS1N4128UBCC |
JAN1N4128UBCC | Zener Diode, | VPT Components | JANTX1N4128UBCC vs JAN1N4128UBCC |