Part Details for JANTX1N4130UR-1/TR by Microchip Technology Inc
Overview of JANTX1N4130UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4130UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4768
|
Newark | 68 V Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4130UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $9.7100 | Buy Now |
DISTI #
150-JANTX1N4130UR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7100 | Buy Now |
DISTI #
494-JANTX1N4130UR1TR
|
Mouser Electronics | Zener Diodes 68 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$9.7100 | Order Now |
DISTI #
JANTX1N4130UR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4600 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$10.2500 / $15.4000 | Buy Now | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1100 / $10.9900 | Buy Now |
DISTI #
JANTX1N4130UR-1/TR
|
EBV Elektronik | Diode Zener Single 68V 5% 500mW 2-Pin DO-213AA (Alt: JANTX1N4130UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics |
100 On Order |
|
$10.2500 / $15.4000 | Buy Now |