There are no models available for this part yet.
Overview of JANTX1N4131UR-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4131UR-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N4131UR-1
|
Avnet Americas | Diode Zener Single 75V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4131UR-1) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4794 / $11.0334 | Buy Now | |
DISTI #
JANTX1N4131UR-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 65 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$10.7900 | Buy Now |
CAD Models for JANTX1N4131UR-1 by VPT Components
Part Data Attributes for JANTX1N4131UR-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
SOD-80, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
700 Ω
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
75 V
|
Reverse Current-Max
|
0.01 µA
|
Reverse Test Voltage
|
57 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANTX1N4131UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4131UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4131UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4131UR-1 | Zener Diode, | VPT Components | JANTX1N4131UR-1 vs JANS1N4131UR-1 |
JANTX1N4131UR-1 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4131UR-1 vs JANTX1N4131UR-1 |
JANTXV1N4131UR-1 | Zener Diode, | VPT Components | JANTX1N4131UR-1 vs JANTXV1N4131UR-1 |
1N4131UR-1 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4131UR-1 vs 1N4131UR-1 |
JAN1N4131UR-1 | Zener Diode, | VPT Components | JANTX1N4131UR-1 vs JAN1N4131UR-1 |
1N4131UR | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4131UR-1 vs 1N4131UR |
JANTXV1N4131UR-1 | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4131UR-1 vs JANTXV1N4131UR-1 |
Related Parts for JANTX1N4131UR-1
-
JANTX1N4493Zener Diodes
-
JAN1N3913ARRectifier Diodes
-
JANTX1N6109ATransient Suppressors
-
JANSR2N7481U3Power Field-Effect Transistors
-
ERJ1TRQF2R7UFixed Resistors
-
JANS2N2907ASmall Signal Bipolar Transistors
-
J175Small Signal Field-Effect Transistors
-
ISL9001AIRCZ-TLinear Regulator ICs
-
JANTX1N5313UR-1Current Regulator Diodes