Part Details for JANTX1N4133UR-1 by VPT Components
Overview of JANTX1N4133UR-1 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4133UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4133UR-1
|
Avnet Americas | Diode Zener Single 87V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4133UR-1) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4794 / $11.0334 | Buy Now |
DISTI #
JANTX1N4133UR-1
|
Avnet Americas | Diode Zener Single 87V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4133UR-1) RoHS: Not Compliant Min Qty: 129 Package Multiple: 1 Container: Bulk | 0 |
|
$9.4794 / $11.0334 | Buy Now |
|
NexGen Digital | 80 |
|
RFQ |
Part Details for JANTX1N4133UR-1
JANTX1N4133UR-1 CAD Models
JANTX1N4133UR-1 Part Data Attributes:
|
JANTX1N4133UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4133UR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1000 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 87 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 66.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4133UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4133UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4133UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4133UR-1 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4133UR-1 vs JANTX1N4133UR-1 |
1N4133UR-1 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4133UR-1 vs 1N4133UR-1 |
JANTXV1N4133UR-1 | Zener Diode, | VPT Components | JANTX1N4133UR-1 vs JANTXV1N4133UR-1 |
JANTXV1N4133UR-1 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4133UR-1 vs JANTXV1N4133UR-1 |
JANS1N4133UR-1 | Zener Diode, | VPT Components | JANTX1N4133UR-1 vs JANS1N4133UR-1 |
1N4133UR | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4133UR-1 vs 1N4133UR |
JANS1N4133UR-1 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4133UR-1 vs JANS1N4133UR-1 |
JAN1N4133UR-1 | Zener Diode, | VPT Components | JANTX1N4133UR-1 vs JAN1N4133UR-1 |
JAN1N4133UR-1 | Zener Diode, 87V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4133UR-1 vs JAN1N4133UR-1 |