Part Details for JANTX1N4148UBCD by Microchip Technology Inc
Overview of JANTX1N4148UBCD by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4148UBCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6562
|
Newark | 75 V Signal Or Computer Diode Ubc Rohs Compliant: Yes |Microchip JANTX1N4148UBCD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0800 / $30.2400 | Buy Now |
DISTI #
150-JANTX1N4148UBCD-ND
|
DigiKey | DIODE ARRAY GP 75V 1A UBC Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.2401 | Buy Now |
DISTI #
JANTX1N4148UBCD
|
Avnet Americas | Diode Switching Doubler 75V 200mA 4-Pin UBC - Bulk (Alt: JANTX1N4148UBCD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0800 / $32.5600 | Buy Now |
DISTI #
579-JANTX1N4148UBCD
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75 V Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$30.2400 | Order Now |
DISTI #
JANTX1N4148UBCD
|
Microchip Technology Inc | Signal or Computer Diode _ UBC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$32.5600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$29.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.8700 / $60.4800 | Buy Now | |
DISTI #
JANTX1N4148UBCD
|
Avnet Americas | Diode Switching Doubler 75V 200mA 4-Pin UBC - Bulk (Alt: JANTX1N4148UBCD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0800 / $32.5600 | Buy Now |
DISTI #
JANTX1N4148UBCD
|
Avnet Americas | Diode Switching Doubler 75V 200mA 4-Pin UBC - Bulk (Alt: JANTX1N4148UBCD) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$29.0800 / $32.5600 | Buy Now |
|
NAC | Signal or Computer Diode, UBC RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$28.3700 / $33.2300 | Buy Now |
Part Details for JANTX1N4148UBCD
JANTX1N4148UBCD CAD Models
JANTX1N4148UBCD Part Data Attributes
|
JANTX1N4148UBCD
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4148UBCD
Microchip Technology Inc
Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, UBC-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for JANTX1N4148UBCD
This table gives cross-reference parts and alternative options found for JANTX1N4148UBCD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4148UBCD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4148UBCD | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Defense Logistics Agency | JANTX1N4148UBCD vs JANTXV1N4148UBCD |
JAN1N4148UBCD | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, | Defense Logistics Agency | JANTX1N4148UBCD vs JAN1N4148UBCD |
BAV99T-T1 | Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | JANTX1N4148UBCD vs BAV99T-T1 |