Part Details for JANTX1N4248/TR by Microchip Technology Inc
Overview of JANTX1N4248/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4248/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4806
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JANTX1N4248/TR RoHS: Compliant Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0800 / $6.3200 | Buy Now |
DISTI #
150-JANTX1N4248/TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A E3 Min Qty: 107 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3200 | Buy Now |
DISTI #
494-JANTX1N4248/TR
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$6.3200 | Order Now |
DISTI #
JANTX1N4248/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8000 / $6.4000 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9400 / $7.1600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8000 / $6.4000 | Buy Now |