JANTX1N4248
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4248 by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTX1N4248 by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4248 by General Instrument Corp

JANTX1N4248
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Output Current-Max
1 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/286
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N4248
    General Instrument Corp
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4248

This table gives cross-reference parts and alternative options found for JANTX1N4248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4248 Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, Unitrode Corporation JANTX1N4248 vs 1N4248
JANTXV1N4248 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTX1N4248 vs JANTXV1N4248
1N4248 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTX1N4248 vs 1N4248
JANTX1N4248 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTX1N4248 vs JANTX1N4248
1N4248 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN Sensitron Semiconductors JANTX1N4248 vs 1N4248
1N4248X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4248 vs 1N4248X
JAN1N4248 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN Sensitron Semiconductors JANTX1N4248 vs JAN1N4248
JAN1N4248 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4248 vs JAN1N4248
JANTX1N4248 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4248 vs JANTX1N4248
JANTXV1N4248 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Unitrode Corp (RETIRED) JANTX1N4248 vs JANTXV1N4248
Part Number Description Manufacturer Compare
1N4248 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, 103, 2 PIN Sensitron Semiconductors JANTX1N4248 vs 1N4248
JANTX1N4248 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4248 vs JANTX1N4248
JANTX1N4248 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Unitrode Corporation JANTX1N4248 vs JANTX1N4248
JAN1N4248 Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Unitrode Corp (RETIRED) JANTX1N4248 vs JAN1N4248
1N4248X Rectifier Diode, 1 Element, Silicon Sensitron Semiconductors JANTX1N4248 vs 1N4248X
1N4248 Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 General Instrument Corp JANTX1N4248 vs 1N4248
JANTXV1N4248 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTX1N4248 vs JANTXV1N4248
JANTX1N4248 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon Microchip Technology Inc JANTX1N4248 vs JANTX1N4248
1N4248 Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, Unitrode Corporation JANTX1N4248 vs 1N4248
1N4248 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon Harris Semiconductor JANTX1N4248 vs 1N4248

Related Parts for JANTX1N4248

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4248 by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4248 by General Instrument Corp

Select Manufacturer
Which Manufacturer of JANTX1N4248 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4248 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4248 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4248 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4248 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4248.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4248 by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: