Datasheets
JANTX1N4461 by:

Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Part Details for JANTX1N4461 by Unitrode Corporation

Overview of JANTX1N4461 by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for JANTX1N4461

JANTX1N4461 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX1N4461 Part Data Attributes

JANTX1N4461 Unitrode Corporation
Buy Now Datasheet
Compare Parts:
JANTX1N4461 Unitrode Corporation Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional,
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code O-LALF-W2
Knee Impedance-Max 200 Ω
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/406
Reference Voltage-Nom 6.8 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 37 mA

Alternate Parts for JANTX1N4461

This table gives cross-reference parts and alternative options found for JANTX1N4461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W Sensitron Semiconductors JANTX1N4461 vs 1N4461
JAN1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4461 vs JAN1N4461
JANTX1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4461 vs JANTX1N4461
JANTX1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4461 vs JANTX1N4461
JAN1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4461 vs JAN1N4461
JANS1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4461 vs JANS1N4461
SP4461E3 Zener Diode, 6.8V V(Z), 1.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N4461 vs SP4461E3
JANTX1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4461 vs JANTX1N4461
JAN1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4461 vs JAN1N4461
JANS1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4461 vs JANS1N4461
Part Number Description Manufacturer Compare
JANTX1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JANTX1N4461 vs JANTX1N4461
JANTXV1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Semicon Components Inc JANTX1N4461 vs JANTXV1N4461
JANS1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4461 vs JANS1N4461
SP4461E3 Zener Diode, 6.8V V(Z), 1.5W, Silicon, Unidirectional, Microsemi Corporation JANTX1N4461 vs SP4461E3
JANTX1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4461 vs JANTX1N4461
1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W Sensitron Semiconductors JANTX1N4461 vs 1N4461
JANTXV1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency JANTX1N4461 vs JANTXV1N4461
1N4461E3 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4461 vs 1N4461E3
JAN1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4461 vs JAN1N4461
JAN1N4461 Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4461 vs JAN1N4461

JANTX1N4461 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4461 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4461 by Unitrode Corporation

  • Please alert me when JANTX1N4461 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTX1N4461 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4461 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTX1N4461 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4461.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4461 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: