There are no models available for this part yet.
Overview of JANTX1N4463CUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for JANTX1N4463CUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3157
|
Newark | 8.2 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4463CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6100 / $31.8400 | Buy Now | |
DISTI #
JANTX1N4463CUS
|
Avnet Americas | Diode Zener Single 8.2V 2% 1.5W 2-Pin A-MELF - Bulk (Alt: JANTX1N4463CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6100 / $34.2900 | Buy Now | |
DISTI #
494-JANTX1N4463CUS
|
Mouser Electronics | Zener Diodes 8.2V 3 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$31.8400 | Order Now | |
DISTI #
JANTX1N4463CUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$34.2900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.4000 / $63.6700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.8700 / $34.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$30.4000 / $63.6700 | Buy Now |
CAD Models for JANTX1N4463CUS by Microchip Technology Inc
Part Data Attributes for JANTX1N4463CUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/406F
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
31 mA
|