Part Details for JANTX1N4463US by Microsemi Corporation
Overview of JANTX1N4463US by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4463US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$23.7123 / $26.3470 | Buy Now |
Part Details for JANTX1N4463US
JANTX1N4463US CAD Models
JANTX1N4463US Part Data Attributes
|
JANTX1N4463US
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4463US
Microsemi Corporation
Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for JANTX1N4463US
This table gives cross-reference parts and alternative options found for JANTX1N4463US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4463US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4463US | Zener Diode, 8.2V V(Z), 1.5W | Sensitron Semiconductors | JANTX1N4463US vs 1N4463US |
1N4463USE3 | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N4463US vs 1N4463USE3 |
JANTX1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4463US vs JANTX1N4463US |
JANTXV1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4463US vs JANTXV1N4463US |
1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4463US vs 1N4463US |
JANTXV1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4463US vs JANTXV1N4463US |
JANTX1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4463US vs JANTX1N4463US |
JAN1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4463US vs JAN1N4463US |
SP4463USE3 | Zener Diode, 8.2V V(Z), 1.5W, Silicon, Unidirectional, | Microsemi Corporation | JANTX1N4463US vs SP4463USE3 |
JAN1N4463US | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4463US vs JAN1N4463US |