There are no models available for this part yet.
Overview of JANTX1N4471CUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4471CUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ6578
|
Newark | 18 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4471CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4600 / $24.4000 | Buy Now | |
DISTI #
JANTX1N4471CUS
|
Avnet Americas | Diode Zener Single 18V 2% 1.5W 2-Pin A-MELF - Bulk (Alt: JANTX1N4471CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$23.4600 / $26.2800 | Buy Now | |
DISTI #
579-JANTX1N4471CUS
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$24.4000 | Order Now | |
DISTI #
JANTX1N4471CUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$26.2800 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$23.4700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.3000 / $48.8000 | Buy Now | ||
NAC | Voltage Regulator, A-Body Sq. Melf RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$22.8900 / $26.8100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$23.3000 / $48.8000 | Buy Now |
CAD Models for JANTX1N4471CUS by Microchip Technology Inc
Part Data Attributes for JANTX1N4471CUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/406F
|
Reference Voltage-Nom
|
18 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
14 mA
|
Alternate Parts for JANTX1N4471CUS
This table gives cross-reference parts and alternative options found for JANTX1N4471CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4471CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4471CUS | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4471CUS vs JANTXV1N4471CUS |
JANTX1N4471CUS | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N4471CUS vs JANTX1N4471CUS |
JAN1N4471CUS | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4471CUS vs JAN1N4471CUS |
JANTXV1N4471CUS | Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTX1N4471CUS vs JANTXV1N4471CUS |