JANTX1N4471DUS
Description: Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN

Overview of JANTX1N4471DUS by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4471DUS by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-JANTX1N4471DUS-ND
DigiKey DIODE ZENER 18V 1.5W D5A Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $42.9703
$42.9703 Buy Now

CAD Models for JANTX1N4471DUS by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4471DUS by Microsemi Corporation

JANTX1N4471DUS
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406F
Reference Voltage-Nom
18 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
1%
Working Test Current
14 mA
Want to compare parts?
  1. JANTX1N4471DUS
    Microsemi Corporation
    Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
    VS

Alternate Parts for JANTX1N4471DUS

This table gives cross-reference parts and alternative options found for JANTX1N4471DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4471DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTX1N4471DUS vs JANTXV1N4471DUS
JAN1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4471DUS vs JAN1N4471DUS
JAN1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTX1N4471DUS vs JAN1N4471DUS
Part Number Description Manufacturer Compare
JANTX1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JANTX1N4471DUS vs JANTX1N4471
JANTXV1N4471US Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JANTX1N4471DUS vs JANTXV1N4471US
JANTX1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JANTX1N4471DUS vs JANTX1N4471DUS
1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4471DUS vs 1N4471
JANTXV1N4471 Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors JANTX1N4471DUS vs JANTXV1N4471
1N4471US Zener Diode, 18V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N4471DUS vs 1N4471US
JANTXV1N4471DUS Zener Diode, 18V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTX1N4471DUS vs JANTXV1N4471DUS
1N4471C Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4471DUS vs 1N4471C
SZN4471C Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) JANTX1N4471DUS vs SZN4471C
JANTX1N4471C Zener Diode, 18V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4471DUS vs JANTX1N4471C

Related Parts for JANTX1N4471DUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4471DUS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4471DUS by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4471DUS would you like to use for your alert(s)?
  • Please alert me when JANTX1N4471DUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4471DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4471DUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4471DUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4471DUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4471DUS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: