Part Details for JANTX1N4471US/TR by Microchip Technology Inc
Overview of JANTX1N4471US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4471US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4859
|
Newark | 18V 1.5W 11 Ohms Voltage Regulator Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4471US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3500 / $11.8000 | Buy Now |
DISTI #
150-JANTX1N4471US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.8000 | Buy Now |
DISTI #
JANTX1N4471US/TR
|
Avnet Americas | Diode Zener Single 18V 5% 1.5W 2-Pin A-Case MELF SMD T/R - Tape and Reel (Alt: JANTX1N4471US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.3500 / $12.7100 | Buy Now |
DISTI #
494-JANTX1N4471US/TR
|
Mouser Electronics | Zener Diodes 18V 11 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 700 |
|
$12.0400 / $12.7200 | Buy Now |
DISTI #
JANTX1N4471US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8100 / $11.6100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.0700 / $13.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.8100 / $11.6100 | Buy Now |