Part Details for JANTX1N4472US.TR by Semtech Corporation
Overview of JANTX1N4472US.TR by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4472US.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC8187
|
Newark | 20V Zener 1.5W |Semtech JANTX1N4472US.TR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4600 | Buy Now |
DISTI #
JANTX1N4472US.TR
|
Avnet Americas | Diode Zener Single 20V 5% 1.5W 2-Pin SMD - Bulk (Alt: JANTX1N4472US.TR) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |