Part Details for JANTX1N4477 by Sensitron Semiconductors
Overview of JANTX1N4477 by Sensitron Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4477
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4477
|
Avnet Americas | Zener Single 33V 1500mW 2-Pin DO-41 - Bulk (Alt: JANTX1N4477) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Lead time: 80 Weeks, 0 Days Container: Bulk | 0 |
|
$7.2000 / $12.0000 | Buy Now |
DISTI #
74090620
|
Verical | Diode Zener Single 33V 1500mW 2-Pin DO-41 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2231 | Americas - 363 |
|
$5.6710 / $6.5120 | Buy Now |
|
NexGen Digital | 629 |
|
RFQ | ||
DISTI #
C1S721700003473
|
Chip1Stop | Diode Zener Single 33V 1.5W 2-Pin DO-41 RoHS: Not Compliant | 363 |
|
$6.0440 / $6.4520 | Buy Now |
Part Details for JANTX1N4477
JANTX1N4477 CAD Models
JANTX1N4477 Part Data Attributes
|
JANTX1N4477
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4477
Sensitron Semiconductors
Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-41 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 80 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/406F | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for JANTX1N4477
This table gives cross-reference parts and alternative options found for JANTX1N4477. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4477, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4477CUS | Zener Diode, 33V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4477 vs JAN1N4477CUS |
JANTX1N4476D | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTX1N4477 vs JANTX1N4476D |
JANTX1N4477 | Zener Diode, 33V V(Z), 4.85%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JANTX1N4477 vs JANTX1N4477 |
1N4968 | Zener Diode, 27V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4477 vs 1N4968 |
JANTXV1N4476D | Zener Diode, 30V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTX1N4477 vs JANTXV1N4476D |
JAN1N4475CUS | Zener Diode, 27V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4477 vs JAN1N4475CUS |
JANS1N4476 | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Sensitron Semiconductors | JANTX1N4477 vs JANS1N4476 |
JANTXV1N4476C | Zener Diode, 30V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTX1N4477 vs JANTXV1N4476C |
JANTXV1N4476US | Zener Diode, 30V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4477 vs JANTXV1N4476US |
JANTXV1N4475DUS | Zener Diode, 27V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4477 vs JANTXV1N4475DUS |