Part Details for JANTX1N4486C by Microchip Technology Inc
Overview of JANTX1N4486C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for JANTX1N4486C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3220
|
Newark | 75 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JANTX1N4486C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1800 / $16.8200 | Buy Now |
DISTI #
1086-18008-ND
|
DigiKey | DIODE ZENER 75V 1.5W DO41 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8201 | Buy Now |
DISTI #
JANTX1N4486C
|
Avnet Americas | Diode Zener Single 75V 2% 1.5W 2-Pin Axial DO-41 Bag - Bulk (Alt: JANTX1N4486C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$16.1800 / $18.1200 | Buy Now |
DISTI #
494-JANTX1N4486C
|
Mouser Electronics | Zener Diodes 75V 130 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$16.8200 | Order Now |
DISTI #
JANTX1N4486C
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0600 / $33.6400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7800 / $18.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.0600 / $33.6400 | Buy Now |
Part Details for JANTX1N4486C
JANTX1N4486C CAD Models
JANTX1N4486C Part Data Attributes
|
JANTX1N4486C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4486C
Microchip Technology Inc
Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 3.3 mA |
Alternate Parts for JANTX1N4486C
This table gives cross-reference parts and alternative options found for JANTX1N4486C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4486C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4486US | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTX1N4486C vs 1N4486US |
1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | JANTX1N4486C vs 1N4486 |
JANTXV1N4486US | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4486C vs JANTXV1N4486US |
JANTX1N4486 | Zener Diode, 75V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JANTX1N4486C vs JANTX1N4486 |
1N6486USE3 | Zener Diode, 3.6V V(Z), 5%, 1.5W | Microsemi Corporation | JANTX1N4486C vs 1N6486USE3 |
1N6486 | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4486C vs 1N6486 |
JAN1N4486C | Zener Diode, 75V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTX1N4486C vs JAN1N4486C |
JAN1N6486D | Zener Diode, 3.6V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4486C vs JAN1N6486D |
1N4486TR | Zener Diode, 75V V(Z), 1.5W, Silicon, Unidirectional, DO-41 | Central Semiconductor Corp | JANTX1N4486C vs 1N4486TR |
CDLL6486 | Zener Diode, 3.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTX1N4486C vs CDLL6486 |