Part Details for JANTX1N4486US/TR by Microchip Technology Inc
Overview of JANTX1N4486US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4486US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK8818
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JANTX1N4486US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 / $13.7000 | Buy Now |
DISTI #
150-JANTX1N4486US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.7001 | Buy Now |
DISTI #
579-JANTX1N4486US/TR
|
Mouser Electronics | Zener Diodes 75V 130 Ohms Voltage Regulator SQ SMT TR RoHS: Compliant | 0 |
|
$13.7000 | Order Now |
DISTI #
JANTX1N4486US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.4400 / $14.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$13.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0800 / $27.4000 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8500 / $15.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.0800 / $27.4000 | Buy Now |