Diodes
JANTX1N4488D
Description: Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4488D by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for JANTX1N4488D by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 150-JANTX1N4488D-ND
DigiKey DIODE ZENER 91V 1.5W DO41 Min Qty: 100 Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $36.0402
$36.0402 Buy Now

CAD Models for JANTX1N4488D by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4488D by Microsemi Corporation

JANTX1N4488D
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
2.8 mA
Want to compare parts?
  1. JANTX1N4488D
    Microsemi Corporation
    Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4488D

This table gives cross-reference parts and alternative options found for JANTX1N4488D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4488D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N4488D Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4488D vs JANTX1N4488D
1N4488USE3 Zener Diode, 91V V(Z), 5%, 1.5W Microsemi Corporation JANTX1N4488D vs 1N4488USE3
JANTX1N4488 Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4488D vs JANTX1N4488
1N4488CUS Zener Diode Microsemi Corporation JANTX1N4488D vs 1N4488CUS
JANTX1N4488 Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4488D vs JANTX1N4488
1N4488 Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTX1N4488D vs 1N4488
1N6488US Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4488D vs 1N6488US
JANTXV1N4488 Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4488D vs JANTXV1N4488
JANTX1N4488 Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTX1N4488D vs JANTX1N4488
JANS1N4488 Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4488D vs JANS1N4488
Part Number Description Manufacturer Compare
JANTXV1N4488CUS Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation JANTX1N4488D vs JANTXV1N4488CUS
1N4763 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC JANTX1N4488D vs 1N4763
UZ8890 Zener Diode, 90V V(Z), 10%, 1W, Silicon, Unidirectional, Microsemi Corporation JANTX1N4488D vs UZ8890
3EZ91D5/TR8 Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4488D vs 3EZ91D5/TR8
MV3EZ91D5E3 Zener Diode, 91V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTX1N4488D vs MV3EZ91D5E3
1N4488US Zener Diode, 91V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N4488D vs 1N4488US
1N6488US Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4488D vs 1N6488US
1N5344B Zener Diode, 8.2V V(Z), 5%, Silicon, Unidirectional Baneasa SA JANTX1N4488D vs 1N5344B
1N4763A 91V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics JANTX1N4488D vs 1N4763A
JAN1N4488 Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4488D vs JAN1N4488

Related Parts for JANTX1N4488D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4488D by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4488D by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4488D would you like to use for your alert(s)?
  • Please alert me when JANTX1N4488D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4488D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4488D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4488D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4488D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4488D by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: