There are no models available for this part yet.
Overview of JANTX1N4493US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4493US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3228
|
Newark | 150 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4493US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $13.1800 | Buy Now | |
DISTI #
150-JANTX1N4493US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.1801 | Buy Now | |
DISTI #
JANTX1N4493US/TR
|
Avnet Americas | Diode Zener Single 150V 5% 1.5W 2-Pin A-Case MELF SMD T/R - Tape and Reel (Alt: JANTX1N4493US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$12.6800 / $14.2000 | Buy Now | |
DISTI #
494-JANTX1N4493US/TR
|
Mouser Electronics | Zener Diodes 150V 700 Ohms Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$13.1800 | Order Now | |
DISTI #
JANTX1N4493US/TR
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.2000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5900 / $26.3600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.3700 / $14.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.5900 / $26.3600 | Buy Now |