Part Details for JANTX1N4573AUR-1 by Microchip Technology Inc
Overview of JANTX1N4573AUR-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4573AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4573AUR-1MS-ND
|
DigiKey | ZENER DIODE Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7601 | Buy Now |
DISTI #
JANTX1N4573AUR-1
|
Avnet Americas | Diode Zener Single 100Ohm 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTX1N4573AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9600 / $22.3500 | Buy Now |
DISTI #
JANTX1N4573AUR-1
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
764 Alternates Available |
|
$22.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.8100 / $41.5000 | Buy Now | |
DISTI #
JANTX1N4573AUR-1
|
Avnet Americas | Diode Zener Single 100Ohm 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTX1N4573AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9600 / $22.3500 | Buy Now |
|
Ameya Holding Limited | 96 |
|
RFQ | ||
DISTI #
JANTX1N4573AUR-1
|
Avnet Americas | Diode Zener Single 100Ohm 0.5W 2-Pin DO-213AA MELF - Bulk (Alt: JANTX1N4573AUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$19.9600 / $22.3500 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.4600 / $22.8000 | Buy Now |
|
Master Electronics | 0 |
|
$19.8100 / $41.5000 | Buy Now |
Part Details for JANTX1N4573AUR-1
JANTX1N4573AUR-1 CAD Models
JANTX1N4573AUR-1 Part Data Attributes
|
JANTX1N4573AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4573AUR-1
Microchip Technology Inc
Zener Diode, 0.5W, Silicon, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N4573AUR-1
This table gives cross-reference parts and alternative options found for JANTX1N4573AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4573AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N4573AUR-1 vs JANS1N4573AUR-1 |
JANTXV1N4573AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N4573AUR-1 vs JANTXV1N4573AUR-1 |
JANTX1N4573AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4573AUR-1 vs JANTX1N4573AUR-1 |
JANTXV1N4573AUR-1 | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4573AUR-1 vs JANTXV1N4573AUR-1 |
CDLL4573A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4573AUR-1 vs CDLL4573A |
1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N4573AUR-1 vs 1N4573AUR-1 |
JANTX1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTX1N4573AUR-1 vs JANTX1N4573AUR-1 |
CDLL4573A | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | Microchip Technology Inc | JANTX1N4573AUR-1 vs CDLL4573A |
JANS1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | JANTX1N4573AUR-1 vs JANS1N4573AUR-1 |
JANTXV1N4573AUR-1 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Cobham Semiconductor Solutions | JANTX1N4573AUR-1 vs JANTXV1N4573AUR-1 |