Part Details for JANTX1N4582AUR-1/TR by Microchip Technology Inc
Overview of JANTX1N4582AUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4582AUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6650
|
Newark | Temperature Compensated Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4582AUR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.3500 / $9.7200 | Buy Now |
DISTI #
150-JANTX1N4582AUR-1/TR-ND
|
DigiKey | TEMPERATURE COMPENSATED Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7200 | Buy Now |
DISTI #
579-JNTX1N4582AUR1TR
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$9.7200 | Order Now |
DISTI #
JANTX1N4582AUR-1/TR
|
Microchip Technology Inc | Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9100 / $9.7000 | Buy Now |
|
NAC | Temperature Compensated, DO-213AA RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1200 / $11.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9100 / $9.7000 | Buy Now |
Part Details for JANTX1N4582AUR-1/TR
JANTX1N4582AUR-1/TR CAD Models
JANTX1N4582AUR-1/TR Part Data Attributes
|
JANTX1N4582AUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4582AUR-1/TR
Microchip Technology Inc
Zener Diode, 0.5W, Silicon, DO-213AA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |