Part Details for JANTX1N4614-1 by VPT Components
Overview of JANTX1N4614-1 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4614-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4614-1
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4614-1) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9277 / $11.5552 | Buy Now |
DISTI #
JANTX1N4614-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 65 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.5200 | Buy Now |
DISTI #
JANTX1N4614-1
|
Avnet Americas | Diode Zener Single 1.8V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4614-1) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9277 / $11.5552 | Buy Now |
Part Details for JANTX1N4614-1
JANTX1N4614-1 CAD Models
JANTX1N4614-1 Part Data Attributes:
|
JANTX1N4614-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4614-1
VPT Components
Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 1.8 V | |
Reverse Current-Max | 3.5 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |