-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4968
|
Newark | 2V 1250 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4615-1 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $4.5800 | Buy Now |
DISTI #
JANTX1N4615-1MS-ND
|
DigiKey | ZENER DIODE Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5800 | Buy Now |
DISTI #
JANTX1N4615-1
|
Avnet Americas | Diode Zener Single 2V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4615-1) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4000 / $4.9300 | Buy Now |
DISTI #
494-JANTX1N4615-1
|
Mouser Electronics | Zener Diodes 2V 1250 Ohms Voltage Regulator RoHS: Not Compliant | 149 |
|
$4.4000 | Buy Now |
DISTI #
JANTX1N4615-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
449 Alternates Available |
|
$4.9300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 449 Factory Stock |
|
$4.8100 / $6.9500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2900 / $5.1800 | Buy Now |
|
NexGen Digital | 47 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 449 Factory Stock |
|
$4.8100 / $6.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JANTX1N4615-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4615-1
Microchip Technology Inc
Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
This table gives cross-reference parts and alternative options found for JANTX1N4615-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4615-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4615(DO35) | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4615-1 vs 1N4615(DO35) |
JANTX1N4615(DO35) | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4615-1 vs JANTX1N4615(DO35) |
1N4615-BP | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N4615-1 vs 1N4615-BP |
JANTX1N4615-1/TR | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4615-1 vs JANTX1N4615-1/TR |
1N4615-35_B0_10001 | Zener Diode | PanJit Semiconductor | JANTX1N4615-1 vs 1N4615-35_B0_10001 |
1N4615TR-RMCU | Zener Diode, 2V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTX1N4615-1 vs 1N4615TR-RMCU |
JANTXV1N4615 | 2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JANTX1N4615-1 vs JANTXV1N4615 |
JANTXV1N4615-1/TR | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4615-1 vs JANTXV1N4615-1/TR |
JAN1N4615-1 | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANTX1N4615-1 vs JAN1N4615-1 |
JANTXV1N4615 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTX1N4615-1 vs JANTXV1N4615 |