There are no models available for this part yet.
Overview of JANTX1N4615-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N4615-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N4615-1
|
Avnet Americas | Diode Zener Single 2V 5% 500mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4615-1) RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9277 / $11.5552 | Buy Now | |
DISTI #
JANTX1N4615-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 65 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.3000 | Buy Now | |
NexGen Digital | 91 |
|
RFQ |
CAD Models for JANTX1N4615-1 by VPT Components
Part Data Attributes for JANTX1N4615-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1250 Ω
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
2 V
|
Reverse Current-Max
|
2.5 µA
|
Reverse Test Voltage
|
1 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANTX1N4615-1
This table gives cross-reference parts and alternative options found for JANTX1N4615-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4615-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4615-1 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4615-1 vs 1N4615-1 |
JANTXV1N4615-1 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | VPT Components | JANTX1N4615-1 vs JANTXV1N4615-1 |
Related Parts for JANTX1N4615-1
-
JANTX1N4615C-1Zener Diodes
-
JAN1N5550Rectifier Diodes
-
JAN1N6121Transient Suppressors
-
CC0805MKX5R8BB226Fixed Capacitors
-
SI7465DP-T1-E3Power Field-Effect Transistors
-
CRCW2512174RFKEGHPFixed Resistors
-
JAN2N4150Small Signal Bipolar Transistors
-
J112Small Signal Field-Effect Transistors
-
G125-MS11205L3RHeaders and Edge Type Connectors