Part Details for JANTX1N4615CUR-1 by Microchip Technology Inc
Overview of JANTX1N4615CUR-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4615CUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3253
|
Newark | 2V 1250 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4615CUR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4000 / $23.3000 | Buy Now |
DISTI #
JANTX1N4615CUR-1
|
Avnet Americas | Diode Zener Single 2V 2% 0.5W 2-Pin MELF DO-213AA Bag - Bulk (Alt: JANTX1N4615CUR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 / $25.0900 | Buy Now |
DISTI #
494-JANTX1N4615CUR-1
|
Mouser Electronics | Zener Diodes 2V 1250 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$23.3000 | Order Now |
DISTI #
JANTX1N4615CUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$25.0900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.2400 / $46.5900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 13 Package Multiple: 1 | 0 |
|
$21.8500 / $25.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.2400 / $46.5900 | Buy Now |