There are no models available for this part yet.
Overview of JANTX1N4615UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N4615UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ4972
|
Newark | 2V 1250 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JANTX1N4615UR-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5400 / $7.8400 | Buy Now | |
DISTI #
1086-18275-ND
|
DigiKey | DIODE ZENER 2V 500MW DO213AA Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8400 | Buy Now | |
DISTI #
JANTX1N4615UR-1
|
Avnet Americas | Diode Zener Single 2V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4615UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5400 / $8.4400 | Buy Now | |
DISTI #
494-JANTX1N4615UR-1
|
Mouser Electronics | Zener Diodes 2V 1250 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.0100 / $8.4400 | Order Now | |
DISTI #
JANTX1N4615UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.4400 | Buy Now | |
Future Electronics | 1N4615 2 V 500 mW ±5% Surface Mount Zener Diode DO-213AA RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$7.6900 / $8.0800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2700 / $12.0600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 41 Package Multiple: 1 | 0 |
|
$7.3500 / $8.8700 | Buy Now | ||
DISTI #
JANTX1N4615UR-1
|
Avnet Silica | Diode Zener Single 2V 5% 500mW 2-Pin DO-213AA (Alt: JANTX1N4615UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANTX1N4615UR-1
|
EBV Elektronik | Diode Zener Single 2V 5% 500mW 2-Pin DO-213AA (Alt: JANTX1N4615UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for JANTX1N4615UR-1 by Microchip Technology Inc
Part Data Attributes for JANTX1N4615UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILTY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1200 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
2 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JANTX1N4615UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4615UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4615UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4615UR-1 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4615UR-1 vs JANTXV1N4615UR-1 |
JANTX1N4615UR-1 | Zener Diode, | VPT Components | JANTX1N4615UR-1 vs JANTX1N4615UR-1 |
1N4615UR-1 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4615UR-1 vs 1N4615UR-1 |
JANS1N4615UR-1 | Zener Diode, | VPT Components | JANTX1N4615UR-1 vs JANS1N4615UR-1 |
1N4615UR | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTX1N4615UR-1 vs 1N4615UR |
JANTXV1N4615UR-1 | Zener Diode, | VPT Components | JANTX1N4615UR-1 vs JANTXV1N4615UR-1 |
JAN1N4615UR-1 | Zener Diode, | VPT Components | JANTX1N4615UR-1 vs JAN1N4615UR-1 |
Related Parts for JANTX1N4615UR-1
-
JANTX1N4615-1Zener Diodes
-
JANTXV1N3595AUR-1Rectifier Diodes
-
JANTXV1N6111Transient Suppressors
-
C1210C472KGRACTUFixed Capacitors
-
JANTX2N7336Power Field-Effect Transistors
-
J109Small Signal Field-Effect Transistors
-
G125-MS11205L3PHeaders and Edge Type Connectors
-
JANS1N5307-1Current Regulator Diodes
-
J-7-V2Snap Acting/Limit Switches