Part Details for JANTX1N4617UR-1 by VPT Components
Overview of JANTX1N4617UR-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4617UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N4617UR-1
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4617UR-1) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1695 / $14.1645 | Buy Now |
DISTI #
JANTX1N4617UR-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.8000 | Buy Now |
DISTI #
JANTX1N4617UR-1
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4617UR-1) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1695 / $14.1645 | Buy Now |
DISTI #
JANTX1N4617UR-1
|
Avnet Americas | Diode Zener Single 2.4V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JANTX1N4617UR-1) RoHS: Not Compliant Min Qty: 101 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1695 / $14.1645 | Buy Now |
Part Details for JANTX1N4617UR-1
JANTX1N4617UR-1 CAD Models
JANTX1N4617UR-1 Part Data Attributes
|
JANTX1N4617UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4617UR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1400 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4617UR-1
This table gives cross-reference parts and alternative options found for JANTX1N4617UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4617UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4617UR-1 | Zener Diode, | VPT Components | JANTX1N4617UR-1 vs JANTXV1N4617UR-1 |
JANS1N4617UR-1 | Zener Diode, | VPT Components | JANTX1N4617UR-1 vs JANS1N4617UR-1 |
1N4617UR-1 | Zener Diode, | VPT Components | JANTX1N4617UR-1 vs 1N4617UR-1 |
JAN1N4617UR-1 | Zener Diode, | VPT Components | JANTX1N4617UR-1 vs JAN1N4617UR-1 |