Part Details for JANTX1N4618-1 by Microchip Technology Inc
Overview of JANTX1N4618-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N4618-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4986
|
Newark | 2.7 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4618-1 Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4500 / $4.6300 | Buy Now |
DISTI #
1086-18307-ND
|
DigiKey | DIODE ZENER 2.7V 500MW DO35 Min Qty: 147 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6300 | Buy Now |
DISTI #
JANTX1N4618-1
|
Avnet Americas | Diode Zener Single 2.7V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JANTX1N4618-1) RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $4.9800 | Buy Now |
DISTI #
JANTX1N4618-1/TR
|
Avnet Americas | Diode Zener Single 2.7V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JANTX1N4618-1/TR) RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.6300 / $5.1800 | Buy Now |
DISTI #
494-JANTX1N4618-1
|
Mouser Electronics | Zener Diodes 2.7 V Voltage Regulator RoHS: Not Compliant | 9 |
|
$4.6300 / $4.9800 | Buy Now |
DISTI #
JANTX1N4618-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$4.9800 | Buy Now |
|
Future Electronics | JANTX Series 2.7 V 200 mA 500 mW Through Hole Glass Zener Diode - DO-35 RoHS: Non Compliant pbFree: No Min Qty: 147 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$4.5400 / $5.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2400 / $5.4000 | Buy Now |
|
Ameya Holding Limited | JANTX Series 2.7 V 200 mA 500 mW Through Hole Glass Zener Diode - DO-35 | 212 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 70 Package Multiple: 1 | 0 |
|
$4.3400 / $5.2400 | Buy Now |
Part Details for JANTX1N4618-1
JANTX1N4618-1 CAD Models
JANTX1N4618-1 Part Data Attributes
|
JANTX1N4618-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4618-1
Microchip Technology Inc
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435 | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANTX1N4618-1
This table gives cross-reference parts and alternative options found for JANTX1N4618-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4618-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4618-35T/R15 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | JANTX1N4618-1 vs 1N4618-35T/R15 |
JANTXV1N4618 | Zener Diode, 2.7V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 | Cobham PLC | JANTX1N4618-1 vs JANTXV1N4618 |
JANS1N4618-1 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JANTX1N4618-1 vs JANS1N4618-1 |
1N4618-TP | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | JANTX1N4618-1 vs 1N4618-TP |
JANTXV1N4618-1 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4618-1 vs JANTXV1N4618-1 |
JANS1N4618 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTX1N4618-1 vs JANS1N4618 |
JANTXV1N4618 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JANTX1N4618-1 vs JANTXV1N4618 |
JAN1N4618(DO35) | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4618-1 vs JAN1N4618(DO35) |
JANTXV1N4618(DO35) | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N4618-1 vs JANTXV1N4618(DO35) |
JAN1N4618 | 2.7V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JANTX1N4618-1 vs JAN1N4618 |