Part Details for JANTX1N4622-1/TR by Microchip Technology Inc
Overview of JANTX1N4622-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4622-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5009
|
Newark | 3.9 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTX1N4622-1/TR Min Qty: 166 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9300 / $4.0800 | Buy Now |
DISTI #
150-JANTX1N4622-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 166 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0800 | Buy Now |
DISTI #
494-JANTX1N4622-1/TR
|
Mouser Electronics | Zener Diodes 3.9 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.0800 | Order Now |
DISTI #
JANTX1N4622-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7400 / $4.1200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 79 Package Multiple: 1 | 0 |
|
$3.8300 / $4.6200 | Buy Now |
DISTI #
JANTX1N4622-1/TR
|
EBV Elektronik | Diode Zener Single 3.9V 5% 480mW 2-Pin DO-35 (Alt: JANTX1N4622-1/TR) RoHS: Not Compliant Min Qty: 166 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7400 / $4.1200 | Buy Now |