Part Details for JANTX1N4963DUS by Microsemi Corporation
Overview of JANTX1N4963DUS by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4963DUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JANTX1N4963DUS-ND
|
DigiKey | DIODE ZENER 16V 5W D5B Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9500 | Buy Now |
Part Details for JANTX1N4963DUS
JANTX1N4963DUS CAD Models
JANTX1N4963DUS Part Data Attributes
|
JANTX1N4963DUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4963DUS
Microsemi Corporation
Zener Diode, 16V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 75 mA |
Alternate Parts for JANTX1N4963DUS
This table gives cross-reference parts and alternative options found for JANTX1N4963DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4963DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4963DUS | Zener Diode, 16V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4963DUS vs JANS1N4963DUS |
JANTX1N4963DUS | Zener Diode, 16V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4963DUS vs JANTX1N4963DUS |
JAN1N4963DUS | Zener Diode, 16V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4963DUS vs JAN1N4963DUS |
JANTXV1N4963DUS | Zener Diode, 16V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4963DUS vs JANTXV1N4963DUS |
JANS1N4963DUS | Zener Diode, 16V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4963DUS vs JANS1N4963DUS |