Part Details for JANTX1N4973US/TR by Microchip Technology Inc
Overview of JANTX1N4973US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4973US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ5119
|
Newark | 43V 5W Voltage Regulator Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4973US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3800 / $8.7100 | Buy Now |
DISTI #
150-JANTX1N4973US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7100 | Buy Now |
DISTI #
494-JANTX1N4973US/TR
|
Mouser Electronics | Zener Diodes 43V 5W Voltage Regulator SQ SMT TR RoHS: Not Compliant | 0 |
|
$8.7100 | Order Now |
DISTI #
JANTX1N4973US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.3800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 43 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$7.9800 / $8.6800 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 37 Package Multiple: 1 | 0 |
|
$8.1700 / $9.8500 | Buy Now |
|
Master Electronics | 5W Zener Diode - 43 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$7.9800 / $8.6800 | Buy Now |