Part Details for JANTX1N4974/TR by Microchip Technology Inc
Overview of JANTX1N4974/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4974/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6738
|
Newark | 47 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4974/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.5400 / $6.8000 | Buy Now |
DISTI #
150-JANTX1N4974/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8000 | Buy Now |
DISTI #
JANTX1N4974/TR
|
Avnet Americas | Voltage Regulator - Tape and Reel (Alt: JANTX1N4974/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$6.5400 / $7.3200 | Buy Now |
DISTI #
579-JANTX1N4974/TR
|
Mouser Electronics | Zener Diodes 47 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.8000 | Order Now |
DISTI #
JANTX1N4974/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.5400 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 47 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$6.2300 / $6.7800 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 47 Package Multiple: 1 | 0 |
|
$6.3800 / $7.6900 | Buy Now |
DISTI #
JANTX1N4974/TR
|
Avnet Silica | Voltage Regulator (Alt: JANTX1N4974/TR) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | 5W Zener Diode - 47 Volt ±5% - Glass - Through Hole - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$6.2300 / $6.7800 | Buy Now |