JANTX1N4974US
Description: Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTX1N4974US by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4974US by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTX1N4974US
Avnet Americas Zener Single 47V 5000mW 2-Pin MELF - Bag (Alt: JANTX1N4974US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag 0
  • 1 $14.0000
  • 50 $12.2500
  • 100 $10.5000
  • 500 $9.4500
  • 1,000 $9.3333
$9.3333 / $14.0000 Buy Now

CAD Models for JANTX1N4974US by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4974US by Sensitron Semiconductors

JANTX1N4974US
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
47 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. JANTX1N4974US
    Sensitron Semiconductors
    Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTX1N4974US

This table gives cross-reference parts and alternative options found for JANTX1N4974US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4974US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4974US Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4974US vs JAN1N4974US
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4974US vs JAN1N4974US
JANTXV1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4974US vs JANTXV1N4974US
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4974US vs JAN1N4974US
JANS1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTX1N4974US vs JANS1N4974US
JANTX1N4974US Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4974US vs JANTX1N4974US
JANTXV1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4974US vs JANTXV1N4974US
JANTXV1N4974US Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4974US vs JANTXV1N4974US
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4974US vs JAN1N4974US
JANTX1N4974US Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4974US vs JANTX1N4974US
Part Number Description Manufacturer Compare
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4974US vs JAN1N4974US
1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4974US vs 1N4974US
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4974US vs JAN1N4974US
JANS1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4974US vs JANS1N4974US
JANTX1N4974US Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4974US vs JANTX1N4974US
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4974US vs JAN1N4974US
JAN1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JANTX1N4974US vs JAN1N4974US
JANTXV1N4974US Zener Diode, 47V V(Z), 4.89%, 5W, Silicon, Unidirectional, Micross Components JANTX1N4974US vs JANTXV1N4974US
1N4974US Zener Diode, 47V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTX1N4974US vs 1N4974US
1N4974US Zener Diode, 47V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANTX1N4974US vs 1N4974US

Related Parts for JANTX1N4974US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4974US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4974US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTX1N4974US would you like to use for your alert(s)?
  • Please alert me when JANTX1N4974US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4974US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4974US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4974US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4974US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4974US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: