Part Details for JANTX1N4976.TR by Semtech Corporation
Overview of JANTX1N4976.TR by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4976.TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH0570
|
Newark | Zener 56V 5V Hr Tr |Semtech JANTX1N4976.TR RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5900 | Buy Now |
DISTI #
600-JANTX1N4976.TR-ND
|
DigiKey | ZENER 56V 5V HR TR Lead time: 26 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTX1N4976.TR
|
Avnet Americas | Diode Zener Single 56V 5W 2-Pin Axial Leaded T/R - Tape and Reel (Alt: JANTX1N4976.TR) Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |