JANTX1N4976
Description: Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JANTX1N4976 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JANTX1N4976 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 600-JANTX1N4976-ND
DigiKey DIODE ZENER DAP 56V 5W Lead time: 31 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # JANTX1N4976
Avnet Americas Diode Zener Single 56V 5% 5W 2-Pin Case G-99 - Bulk (Alt: JANTX1N4976) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JANTX1N4976 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N4976 by Semtech Corporation

JANTX1N4976
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW IMPEDANCE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
9 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
56 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JANTX1N4976
    Semtech Corporation
    Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANTX1N4976

This table gives cross-reference parts and alternative options found for JANTX1N4976. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4976, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4976 vs JAN1N4976
1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTX1N4976 vs 1N4976
JAN1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4976 vs JAN1N4976
JANTX1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4976 vs JANTX1N4976
JANTXV1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4976 vs JANTXV1N4976
JANS1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4976 vs JANS1N4976
1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4976 vs 1N4976
JANS1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4976 vs JANS1N4976
JANS1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4976 vs JANS1N4976
JAN1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTX1N4976 vs JAN1N4976
Part Number Description Manufacturer Compare
JANTX1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTX1N4976 vs JANTX1N4483
JAN1N4483DUS Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4976 vs JAN1N4483DUS
2EZ56D5E3/TR8 Zener Diode, 56V V(Z), 5%, 3W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc JANTX1N4976 vs 2EZ56D5E3/TR8
JANTXV1N4483CUS Zener Diode, 56V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4976 vs JANTXV1N4483CUS
1N5265B Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTX1N4976 vs 1N5265B
JAN1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N4976 vs JAN1N4976
JANTX1N4976 Zener Diode, 56V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTX1N4976 vs JANTX1N4976
JANTXV1N3038D-1 Zener Diode, 56V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4976 vs JANTXV1N3038D-1
JANS1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Sensitron Semiconductors JANTX1N4976 vs JANS1N4483
JANTXV1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JANTX1N4976 vs JANTXV1N4483

Related Parts for JANTX1N4976

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N4976 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N4976 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANTX1N4976 would you like to use for your alert(s)?
  • Please alert me when JANTX1N4976 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N4976 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N4976 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N4976 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N4976.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N4976 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: