Part Details for JANTX1N4982DUS/TR by Microchip Technology Inc
Overview of JANTX1N4982DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4982DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3338
|
Newark | 100 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4982DUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1300 / $35.4900 | Buy Now |
DISTI #
150-JANTX1N4982DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$35.4900 | Buy Now |
DISTI #
JANTX1N4982DUS/TR
|
Avnet Americas | Diode Zener Single 100V 1% 5W 2-Pin DO-5B T/R - Tape and Reel (Alt: JANTX1N4982DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$34.1300 / $38.2200 | Buy Now |
DISTI #
494-JANTX1N4982DUSTR
|
Mouser Electronics | Zener Diodes 100 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$35.4900 | Order Now |
DISTI #
JANTX1N4982DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.2200 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 100 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 | 0 |
|
$33.8900 / $92.8200 | Buy Now |
DISTI #
JANTX1N4982DUS/TR
|
Avnet Americas | Diode Zener Single 100V 1% 5W 2-Pin DO-5B T/R - Tape and Reel (Alt: JANTX1N4982DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$34.1300 / $38.2200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$33.2900 / $39.0000 | Buy Now |
|
Master Electronics | 5W Zener Diode - 100 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 | 0 |
|
$33.8900 / $92.8200 | Buy Now |