Part Details for JANTX1N4986US/TR by Microchip Technology Inc
Overview of JANTX1N4986US/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N4986US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6785
|
Newark | 150 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N4986US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.4400 / $11.9000 | Buy Now |
DISTI #
150-JANTX1N4986US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.9000 | Buy Now |
DISTI #
JANTX1N4986US/TR
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin DO-5B - Tape and Reel (Alt: JANTX1N4986US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.4400 / $12.8100 | Buy Now |
DISTI #
579-JANTX1N4986US/TR
|
Mouser Electronics | Switching Voltage Regulators 150 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$11.9000 | Order Now |
DISTI #
JANTX1N4986US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.8100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.4400 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 150 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 | 0 |
|
$12.5500 / $18.3000 | Buy Now |
DISTI #
JANTX1N4986US/TR
|
Avnet Americas | Diode Zener Single 150V 5% 5W 2-Pin DO-5B - Tape and Reel (Alt: JANTX1N4986US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$11.4400 / $12.8100 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$11.1600 / $13.4600 | Buy Now |
|
Master Electronics | 5W Zener Diode - 150 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 | 0 |
|
$12.5500 / $18.3000 | Buy Now |