Part Details for JANTX1N4988C by Microchip Technology Inc
Overview of JANTX1N4988C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N4988C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ6790
|
Newark | 180 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4988C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2100 / $15.8200 | Buy Now |
DISTI #
JANTX1N4988C
|
Avnet Americas | Diode Zener Single 180V 2% 5W 2-Pin E-Pack - Bulk (Alt: JANTX1N4988C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2100 / $17.0400 | Buy Now |
DISTI #
579-JANTX1N4988C
|
Mouser Electronics | Switching Voltage Regulators 180 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$15.8200 | Order Now |
DISTI #
JANTX1N4988C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.0400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$15.2200 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 180 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$15.1100 / $31.6400 | Buy Now |
|
NAC | Voltage Regulator, B-Body RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.8400 / $17.3900 | Buy Now |
|
Master Electronics | 5W Zener Diode - 180 Volt ±2% - Glass - Through Hole - MIL-PRF-19500/356 | 0 |
|
$15.1100 / $31.6400 | Buy Now |
Part Details for JANTX1N4988C
JANTX1N4988C CAD Models
JANTX1N4988C Part Data Attributes:
|
JANTX1N4988C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4988C
Microchip Technology Inc
Zener Diode, 180V V(Z), 2%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |
Alternate Parts for JANTX1N4988C
This table gives cross-reference parts and alternative options found for JANTX1N4988C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4988C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4988C | Zener Diode, 180V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4988C vs JANTX1N4988C |