There are no models available for this part yet.
Overview of JANTX1N4989 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N4989 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ5158
|
Newark | 200 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JANTX1N4989 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $10.5400 | Buy Now | |
DISTI #
1086-2444-ND
|
DigiKey | DIODE ZENER 200V 5W AXIAL Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5401 | Buy Now | |
DISTI #
JANTX1N4989
|
Avnet Americas | Diode Zener Single 200V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag - Bulk (Alt: JANTX1N4989) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1400 / $11.3500 | Buy Now | |
DISTI #
494-JANTX1N4989
|
Mouser Electronics | Zener Diodes 200 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$10.5400 | Order Now | |
DISTI #
JANTX1N4989
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
159 Alternates Available |
|
$11.3500 | Buy Now | |
Onlinecomponents.com | 5W Zener Diode - 200 Volt ±5% - Glass - Through Hole - MIL-PRF-19500/356 RoHS: Compliant | 159 Factory Stock |
|
$11.1300 / $16.2200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 30 Package Multiple: 1 | 0 |
|
$9.8900 / $11.9300 | Buy Now | ||
NexGen Digital | 59 |
|
RFQ | ||||
DISTI #
JANTX1N4989
|
Avnet Silica | Diode Zener Single 200V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag (Alt: JANTX1N4989) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANTX1N4989
|
EBV Elektronik | Diode Zener Single 200V 5% 5W 2-Pin E-Case Axial Thru-Hole Bag (Alt: JANTX1N4989) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for JANTX1N4989 by Microchip Technology Inc
Part Data Attributes for JANTX1N4989 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/356H
|
Reference Voltage-Nom
|
200 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
5 mA
|
Alternate Parts for JANTX1N4989
This table gives cross-reference parts and alternative options found for JANTX1N4989. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4989, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4989 vs 1N4989 |
JAN1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JANTX1N4989 vs JAN1N4989 |
JANS1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTX1N4989 vs JANS1N4989 |
JANTXV1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Semicon Components Inc | JANTX1N4989 vs JANTXV1N4989 |
JANTX1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4989 vs JANTX1N4989 |
JAN1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4989 vs JAN1N4989 |
JAN1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTX1N4989 vs JAN1N4989 |
JANTXV1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N4989 vs JANTXV1N4989 |
JANTXV1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JANTX1N4989 vs JANTXV1N4989 |
JANTXV1N4989 | Zener Diode, 200V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTX1N4989 vs JANTXV1N4989 |
Related Parts for JANTX1N4989
-
JANTX1N4990Zener Diodes
-
JANTX1N6659Rectifier Diodes
-
JANTX1N6151USTransient Suppressors
-
C0603C103K2RACFixed Capacitors
-
JANSF2N7471T1Power Field-Effect Transistors
-
CRCW04021K00JNEDFixed Resistors
-
JANTX2N2904ASmall Signal Bipolar Transistors
-
J105Small Signal Field-Effect Transistors
-
CLT-105-02-L-D-BE-AHeaders and Edge Type Connectors